
Solid State Relays - Industrial Mount 6mm SSR DC Out wire
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL500-DDC12 technical specifications.
| Package/Case | Module |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3RV |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
