Sign in to ask questions about the Omron G3RV-SL700-AAC/DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3RV-SL700-AAC/DC24 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3RV-SL700-AAC/DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.