
The Omron G3RV-SL700-ALDC24 is a solid state relay with a current rating of 2A and a throw configuration of SPST. It has a package quantity of 1 and is packaged in bulk. The relay is designed for DIN rail mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -30°C. It features a turn-on delay time of 1ms and a termination type of screw.
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL700-ALDC24 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 106.7mm |
| Height | 92.7mm |
| Length | 6.2mm |
| Load Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.
