
The Omron G3RV-SL700-DAC/DC48 is a solid state relay with a package quantity of one per unit. It features a current rating of 3A and an operating supply voltage of 26.4V. The relay is isolated with a maximum isolation voltage of 2.5kV and has a maximum output voltage of 24V. It is designed for mounting on DIN rail or plug-in configurations and has a maximum operating temperature of 55°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL700-DAC/DC48 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 106.3mm |
| Height | 92.7mm |
| Input Type | AC/DC |
| Isolation Voltage | 2.5kV |
| Length | 6.2mm |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail, Plug-In |
| Operating Supply Voltage | 26.4V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ms |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
