
Solid State Relays - Industrial Mount 6mm SSR DC Out screw
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL700-DDC24 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 106.3mm |
| Height | 92.7mm |
| Length | 6.2mm |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 26.4V |
| Mount | DIN Rail, Plug-In |
| Operating Supply Voltage | 21.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ms |
| RoHS | Not Compliant |
No datasheet is available for this part.
