Solid State Relay AC/DC-IN AC/DC-OUT
Checking distributor stock and pricing after the page loads.
| Input Type | AC|DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |