Omron G3RV-SR700-D AC110 technical specifications.
| Input Type | AC|DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3RV-SR700-D AC110 to view detailed technical specifications.
No datasheet is available for this part.