
The Omron G3RZ-201SLNDC12 is a solid state relay with a load current of 1A and a socketable mount. It is packaged in a module format and is available in bulk packaging. This relay is part of the G3RZ series and is RoHS compliant. It features a single pole single throw (SPST) configuration and a plug termination.
Checking distributor stock and pricing after the page loads.
Omron G3RZ-201SLNDC12 technical specifications.
| Package/Case | Module |
| Load Current | 1A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3RZ |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
