
The Omron G3RZ-201SLNDC24 is a solid state relay with a package quantity of one per unit and a packaging style of bulk. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This relay is designed for DC input and has a load current of 1A and an output current of 1A. It is also RoHS compliant and has an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Omron G3RZ-201SLNDC24 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socketable, Screw |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3RZ |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
