Sign in to ask questions about the Omron G3RZ-201SLNDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3RZ-201SLNDC5 technical specifications.
| Package/Case | Module |
| Height | 28mm |
| Length | 29mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3RZ |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RZ-201SLNDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
