Solid State Relay 24V DC-IN 1A 264V AC-OUT/DC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3S-201PL-US technical specifications.
| Maximum Input Voltage | 24V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Type | AC|DC |
| Pin Count | 4 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.