Omron G3S201PLDC24 technical specifications.
| Package/Case | Module |
| Height | 16.5mm |
| Length | 20mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3S201PLDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.