
The Omron G3S201PLPDUSDC24 is a solid state relay with a DC input type, capable of handling a maximum load current of 1.2A and a maximum output voltage of 264V. It has a package quantity of 100 and is packaged in bulk. The relay is designed to operate within a temperature range of -30°C to 80°C and is suitable for through hole mounting. It features a SPST throw configuration and a PC pin termination.
Omron G3S201PLPDUSDC24 technical specifications.
| Package/Case | Module |
| Height | 16.5mm |
| Input Type | DC |
| Length | 20mm |
| Load Current | 1.2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3S201PLPDUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.