The Omron G3S4-A DC24 is a 24V DC solid state relay with a load current of 1A. It has a maximum input voltage of 28.8V and a maximum output current of 1A. The relay is packaged in a module format and is mounted on a DIN rail. It is designed for use in applications where a solid state relay is required.
Checking distributor stock and pricing after the page loads.
Omron G3S4-A DC24 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 1A |
| Max Input Voltage | 28.8V |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3S4 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.