Solid State Relay 6V DC-IN 0.6A 264V AC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3S4-A1 DC5 technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 0.6A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-On Time | 1ms |
| Maximum Off-State Leakage Current | 2000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.