
Omron G3SD-Z01P-PEDC24 technical specifications.
| Package/Case | Module |
| Load Current | 1.1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3SD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3SD-Z01P-PEDC24 to view detailed technical specifications.
No datasheet is available for this part.
