The Omron G3TA-IDZR02S-US is a solid state relay with a maximum input voltage of 24V and a maximum input current of 5A. It features a maximum output current of 25A and supports both AC and DC input and output types. The relay has a maximum off-state leakage current of 5A and operates within a temperature range of -30C to 80C. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 24V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 25A |
| Input Type | AC|DC |
| Output Type | AC|DC |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |