Omron G3TA-IDZR02SDC5-24 technical specifications.
| Package/Case | Module |
| Color | Green |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3TA |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TA-IDZR02SDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
