Solid State Relay 12mA 13.2V AC-IN 240V DC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Omron G3TA-OA202SL-US technical specifications.
| Maximum Input Voltage | 13.2V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 12mA |
| Input Type | AC |
| Output Device | Triac |
| Output Type | DC |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.