Solid State Relay 13.2V DC-IN 2A 240V AC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3TA-OA202SZ DC12 technical specifications.
| Maximum Input Voltage | 13.2V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.