The Omron G3TA-OA202SZ-US is a 12VDC solid state relay with a 4-pin package. It can handle a maximum output voltage of 240VAC and a maximum output current of 2A. The relay has a minimum operating temperature of -30C and a maximum operating temperature of 80C. It also features I/O isolation voltage of 4000V and a maximum off-state leakage current of 5000uA.
Checking distributor stock and pricing after the page loads.
Omron G3TA-OA202SZ-US 12 VDC technical specifications.
| Maximum Input Voltage | 13.2V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.