The Omron G3TA-OA202SZ-US is a 24VDC solid state relay with a maximum output current of 2A AC. It features a 1 Form A circuit arrangement and a maximum turn-off time of 9.33ms. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It also provides 4000V I/O isolation voltage and a maximum off-state leakage current of 5mA.
Checking distributor stock and pricing after the page loads.
Omron G3TA-OA202SZ-US 24VDC technical specifications.
| Maximum Input Voltage | 26.4V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 9.33ms |
| Maximum Turn-On Time | 9.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.