Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G3TA-OD201SDC24
Datasheet
Omron
G3TA-OD201SDC24
Volume Production
OUTPUT MODULE DC QC 24VDC
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
OUTPUT MODULE DC QC 24VDC
Package
Module
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Color
Black
Output Current
1A
Package Quantity
1
Series
G3TA
Turn-Off Delay Time
2ms
Turn-On Delay Time
2ms
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account