
The Omron G3TAOA202SZDC24 is a solid state relay with a maximum output voltage of 240V and a maximum output current of 2A. It has a turn-on delay time of 1ms and a turn-off delay time of 1ms. This relay is designed for use in applications where a high level of reliability and precision are required, and is suitable for use in a wide range of industries. The relay is packaged in a module format and is available in bulk quantities. It has a operating temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Depth | 10mm |
| Height | 31.7mm |
| Input Type | DC |
| Length | 33.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 240V |
| Mount | PCB, Socket |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3TA |
| Termination | Plug |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |