Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3TAODX02SDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Black |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 19.2V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G3TA |
| Termination | Quick Connect |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TAODX02SDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
