Solid State Relay 5mA 264V AC-IN 25A 32V DC-OUT 5-Pin SIP Module
Omron G3TB-IAZRO2P-US technical specifications.
| Maximum Input Voltage | 264V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 25A |
| Input Type | AC |
| Output Device | BJT Transistor |
| Output Type | DC |
| Pin Count | 5 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G3TB-IAZRO2P-US to view detailed technical specifications.
No datasheet is available for this part.