The Omron G3TB-IDZR02P-US DC4-32 is a 5-pin SIP module solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000V. It has a maximum input current of 5mA and a maximum output current of 25mA. The relay is designed for DC input and DC output applications and operates within a temperature range of -40°C to 85°C.
Omron G3TB-IDZR02P-US DC4-32 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 0.025A |
| Input Type | DC |
| Output Type | DC |
| Pin Count | 5 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3TB-IDZR02P-US DC4-32 to view detailed technical specifications.
No datasheet is available for this part.