The Omron G3TB-OA203PLM-US DC4-24 is a solid state relay with a maximum input voltage of 32V and maximum input current of 5A. It features a 4-pin SIP module package and provides I/O isolation voltage of 4000V. The relay has an AC output type with a maximum output voltage of 264V. It is designed for use in applications requiring high voltage isolation and is suitable for use in a variety of industrial settings.
Omron G3TB-OA203PLM-US DC4-24 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Type | AC |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3TB-OA203PLM-US DC4-24 to view detailed technical specifications.
No datasheet is available for this part.