Omron G3TB-OA203PZ-USDC5-24 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Height | 33.2mm |
| Input Type | DC |
| Length | 43.5mm |
| Max Input Current | 5mA |
| Max Output Current | 3A |
| Max Output Voltage | 264V |
| Output Current | 3A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3TB-OA203PZ-USDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
