The Omron G3TB-OD201P-US DC5-24 is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 200V. It features I/O isolation voltage of 4000V and can handle a maximum input current of 5A and a maximum output current of 1.5A. This relay operates within a temperature range of -30°C to 80°C and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 1.5A |
| Input Type | DC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |