The Omron G3TB-OD201PM-US DC4-24 is a 4-pin SIP module solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000V. It can handle a maximum output voltage of 200V and a maximum output current of 1.5A. The relay has a maximum input current of 5A and is designed for DC input. It is packaged in a SIP module with a SIM package family name.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 1.5A |
| Input Type | DC |
| Output Type | DC |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |