Omron G3TBODX03PMUSDC42 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Series | G3TB |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TBODX03PMUSDC42 to view detailed technical specifications.
No datasheet is available for this part.