Omron's G3TBODX03PMUSDC424 is a solid state relay with a SPST throw configuration, capable of handling up to 3A of output current and 60V of output voltage. It has a turn-on delay time of 0.5ms and a turn-off delay time of 2ms. The relay operates within a temperature range of -30°C to 80°C and is designed for PCB mount through-hole applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Color | Red |
| Depth | 10mm |
| Height | 33.2mm |
| Input Type | DC |
| Length | 43.5mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| Width | 10mm |
| RoHS | Compliant |