Omron's G3TBODX03PUSDC524NC is a solid state relay with a SPST configuration and 3A output current. It features a SIP package and solder termination. The relay has a turn-on delay time of 0.5ms and a turn-off delay time of 2ms. It measures 33.2mm in height, 10mm in width, and 43.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3TBODX03PUSDC524NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Red |
| Height | 33.2mm |
| Length | 43.5mm |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TBODX03PUSDC524NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.