
Single-pole, single-throw (SPST) solid-state relay module with AC/DC input and AC/DC output. Features a 4kV isolation voltage, 120V AC input, and 5V DC output with 18mA output current. Operates across a -30°C to 80°C temperature range. Approvals include UL, CSA, CE, and TUV. Mountable via PCB or screw termination.
Sign in to ask questions about the Omron G3TC-IAC5-AC/DC-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3TC-IAC5-AC/DC-120 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | Yellow |
| Input Current | 5mA |
| Input Type | AC/DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 6V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 18mA |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | G3TC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G3TC-IAC5-AC/DC-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
