
Single-pole, single-throw (SPST) solid-state relay module with DC input and AC/DC output. Features a 24VDC input with 25mA input current and a 24VAC/DC output with 12mA output current, capable of handling up to 30V max output voltage and 18mA load current. Operating temperature range is -30°C to 80°C. Mounting options include PCB and screw terminals, with solder termination. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Omron G3TC-IDC24DC/AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3TC-IDC24DC/AC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | White |
| Input Current | 25mA |
| Input Type | DIGITAL |
| Length | 43.2mm |
| Load Current | 18mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 18mA |
| Max Output Voltage | 30V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 24V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3TC-IDC24DC/AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.