Solid State Relay 18mA 24V AC/DC-IN 0.05A 240V AC/DC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3TC-OAC5A DC5A technical specifications.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 18mA |
| Maximum Output Current | 0.05A |
| Input Type | AC|DC |
| Output Device | Triac |
| Output Type | AC|DC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.