INPUT MODULE AC 5MA 15VDC
Checking distributor stock and pricing after the page loads.
Omron G3TCIAC15ACDC120 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Height | 31.8mm |
| Housing Color | Yellow |
| Input Current | 5mA |
| Input Type | ANALOG |
| Length | 43.2mm |
| Load Current | 15mA |
| Max Input Current | 5mA |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Mount | PCB, Screw |
| Output Current | 50mA |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.