
Single-channel AC/DC output solid-state relay with a 5mA input current and 5VDC input voltage. Features a 50mA output current rating and a 280V AC voltage rating. Designed for PCB or screw mounting with solder termination. Includes UL and CSA approvals, and a yellow housing. Turn-on and turn-off delay times are 20ms.
Omron G3TCIAC5AACDC240 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 50mA |
| Height | 31.8mm |
| Housing Color | Yellow |
| Input Current | 5mA |
| Input Type | DIGITAL |
| Length | 43.2mm |
| Load Current | 12mA |
| Max Input Current | 5mA |
| Max Output Current | 12mA |
| Max Output Voltage | 6V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCIAC5AACDC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
