
Solid State Relay (SSR) module with AC output, featuring a 3A load current capacity and a maximum output voltage of 140V. This single-channel relay accepts a DC input current of 18mA and offers a 1ms turn-on and turn-off delay. Constructed with a black housing, it measures 43.2mm in length, 15.2mm in width, and 31.8mm in depth, with approvals including UL, CSA, CE, and TUV. Mounting options include PCB and screw terminals, with solder termination.
Sign in to ask questions about the Omron G3TCOAC24DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3TCOAC24DC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | Black |
| Input Current | 18mA |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 140V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 1 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCOAC24DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
