
Solid state relay with AC output, featuring a 5VDC input and 3A at 240VAC load capacity. This module offers a 3A maximum output current and a 280V maximum output voltage. Designed for PCB or screw mounting, it includes solder termination and a SPST throw configuration. Operating temperature range is -30°C to 80°C, with 1ms turn-on and turn-off delay times. Approvals include UL, CSA, CE, and TUV.
Omron G3TCOAC5ADC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | Black |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 280V |
| Mount | PCB, Screw |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 60V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCOAC5ADC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
