
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 3A; CTRL-V 15DC; VOL-RTG 60DC; SCREW; 4 PIN
Checking distributor stock and pricing after the page loads.
Omron G3TCODC15DC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Height | 31.8mm |
| Housing Color | Red |
| Input Current | 18mA |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Screw |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.05ms |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.