Omron G3TCODC24DC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Color | Red |
| Depth | 31.8mm |
| Input Current | 18mA |
| Input Type | DC |
| Length | 43.2mm |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | G3TC |
| Termination | Solder |
| Turn-Off Delay Time | 50ms |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCODC24DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.