
Single-channel DC output solid-state relay module with 1A load current and 200V maximum output voltage. Features DC input type, SPST throw configuration, and digital output. Operates within a -30°C to 80°C temperature range, with turn-on delay of 0.1ms and turn-off delay of 0.75ms. Approvals include UL, CSA, CE, and TUV. Mountable via PCB or screw, with solder termination.
Sign in to ask questions about the Omron G3TCODC5ADC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3TCODC5ADC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | Red |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 1A |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 200V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 1A |
| Output Type | Digital |
| Output Voltage | 200V |
| Package Quantity | 10 |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCODC5ADC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.