
Solid State Relay (SSR) for AC & DC Output, featuring a 3A DC load current capacity and a 60VDC maximum output voltage. This single-pole, single-throw (SPST) relay offers a 4kV isolation voltage and a DC input type requiring 18mA. Designed for PCB mounting with solder termination, it operates within a -30°C to 80°C temperature range and boasts a 0.05ms turn-on and turn-off delay. Approvals include UL, CSA, CE, and TUV.
Omron G3TCODC5DC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Depth | 31.8mm |
| Height | 31.8mm |
| Housing Color | Red |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.05ms |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TCODC5DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.