Omron G3VM-101AR technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Input Type | DC |
| Length | 6.4mm |
| Load Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-101AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
