Omron G3VM-101BR technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Length | 7.12mm |
| Load Current | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-101BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
