
Surface mount solid-state relay (SSR) with AC/DC output, featuring a SPST-NO configuration. This component offers a 2A load current capability and a 2.5kV isolation voltage. It operates within a -20°C to 65°C temperature range and exhibits a low 200mΩ on-state resistance. The relay is housed in a DIP6 SMD package with gull wing termination.
Omron G3VM-101ER technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Height | 3.65mm |
| Isolation Voltage | 2.5kV |
| Length | 7.12mm |
| Load Current | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| On-State Resistance | 200mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-101ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
