The Omron G3VM-101ER (TR) is a solid state relay with a maximum input voltage of 1.48V and a maximum output voltage of 80V. It features a maximum input current of 25mA and a maximum output current of 2A. The relay has a maximum turn-off time of 1ms and a maximum turn-on time of 5ms. It operates within a temperature range of -20C to 65C and has a pin count of 6. The package is a DIP SMD with a package family name of DIP.
Checking distributor stock and pricing after the page loads.
Omron G3VM-101ER (TR) technical specifications.
| Maximum Input Voltage | 1.48V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |