Omron G3VM-101HR technical specifications.
| Package/Case | SOP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 1.4A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 1.1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-101HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
